There are no models available for this part yet.
Overview of 217-0360-032 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8403609LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
8403603JA | Renesas Electronics Corporation | 2kx8 Asynchronous CMOS Static RAM | |
8403608JA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM |
Price & Stock for 217-0360-032 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ0680
|
Newark | Connector |Itt Cannon 217-0360-032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2800 / $91.2900 | Buy Now | |
DISTI #
2266-217-0360-032-ND
|
DigiKey | 217-0360-032 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$64.2200 / $69.3600 | Buy Now | |
DISTI #
965-217-0360-032
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$64.2200 / $84.7200 | Order Now | |
DISTI #
ITT217-0360-032
|
Heilind Electronics | NUT, COUPLING, CA3106R, SIZE 1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Standard Circular Connector |
51 Partner Stock |
|
$78.3200 / $107.5100 | Buy Now | ||
DISTI #
61916102
|
Verical | Standard Circular Connector RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 51 |
|
$56.8100 / $61.3600 | Buy Now | |
DISTI #
2170360032-ITT
|
TME | 217-0360-032 Min Qty: 1 | 51 |
|
$51.7196 / $60.8460 | Buy Now | |
DISTI #
ITT217-0360-032
|
Interstate Connecting Components | NUT, COUPLING, CA3106R, SIZE 1 | 0 |
|
Buy Now | ||
DISTI #
C1S138500027688
|
Chip1Stop | Standard circular Connection RoHS: Not Compliant pbFree: No | 51 |
|
$63.7000 / $74.0000 | Buy Now | |
Master Electronics | Standard Circular Connector |
51 Partner Stock |
|
$78.3200 / $107.5100 | Buy Now |