Part Details for 216D by Motorola Mobility LLC
Overview of 216D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0216DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
G8272020216DEU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch Vertical,2x10Pin,15u\\ Gold,NY6T,W=4.0mm,4.3mm*2.8mm | |
G8274020216D1EU | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch STR DIP, 2x20Pin, 15u\\ Gold, NY6T, W=4mm, 4.3mm*2.8mm, TUBE |