Part Details for 2169H by Volex Group
Overview of 2169H by Volex Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2169H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 50A 3.5Mohm Lfpak |
Price & Stock for 2169H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W9210
|
Newark | H05Vvf3G1.00 2.5M Swiss C13 |Volex 2169H RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $7.1900 | Buy Now |
DISTI #
686-2169H
|
Mouser Electronics | AC Power Cords H05VVF3G1.00 2.5M SWISS C13 | 0 |
|
$4.2700 | Order Now |
DISTI #
BCD2169H
|
Heilind Electronics | SWISS POWER SUPPLY CORDSET | Americas - 44 in Stock |
|
$5.1290 / $5.2132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8300 / $10.7600 | Buy Now |
DISTI #
BCD2169H
|
Interstate Connecting Components | SWISS POWER SUPPLY CORDSET | 13 |
|
$5.1290 / $5.2132 | Buy Now |