There are no models available for this part yet.
Overview of 2169797-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2169797-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X8456
|
Newark | Imp, power,3Pr, r/A, hdr,6.9,5.7,sn |Te Connectivity 2169797-3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.7900 | Buy Now | |
DISTI #
76AC4519
|
Newark | High Speed/Modular Conn Imp Pwr 3Pr R/A Hdr 6.9 |Amp Te Connectivity 2169797-3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 | Buy Now | |
DISTI #
2266-2169797-3-ND
|
DigiKey | CONN HEADER BLADE PWR 4P EDGE MT Min Qty: 20 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
720 In Stock |
|
$4.5400 | Buy Now | |
DISTI #
A118381-ND
|
DigiKey | CONN HEADER BLADE PWR 4P EDGE MT Min Qty: 20 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7695 | Buy Now | |
DISTI #
2169797-3
|
Avnet Americas | - Trays (Alt: 2169797-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tray | 0 |
|
$3.3413 | Buy Now | |
DISTI #
571-2169797-3
|
Mouser Electronics | High Speed / Modular Connectors IMP PWR 3PR R/A Hdr 6.9 5.7 Sn RoHS: Compliant | 756 |
|
$4.3600 / $6.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$3.5000 | Buy Now | ||
DISTI #
AMP2169797-3
|
Heilind Electronics | IMP,POWER,3PR,R/A,HDR,6.9,5.7, | Americas - 0 in Stock |
|
$3.6667 / $4.4328 | Buy Now | |
Onlinecomponents.com | IMP,Power,3PR,R/A,Hdr,6.9,5.7,Sn RoHS: Compliant |
720 Partner Stock |
|
$4.1500 / $5.9600 | Buy Now | ||
DISTI #
26171504
|
Verical | Conn Backplane HDR 4Power POS 5.2mm Press Fit RA Thru-Hole Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 720 |
|
$4.0100 / $4.2500 | Buy Now |
CAD Models for 2169797-3 by TE Connectivity
Part Data Attributes for 2169797-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|