There are no models available for this part yet.
Overview of 2169465013 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2169465013 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2169465013CT-ND
|
DigiKey | ULTRA-FIT PLUG TML TIN 16-18AWG Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30587 In Stock |
|
$0.1177 / $0.6900 | Buy Now | |
DISTI #
65AK6420
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: 65AK6420) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 29823 Partner Stock |
|
$0.3130 / $0.5020 | Buy Now | |
DISTI #
2169465013
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: 2169465013) Min Qty: 35000 Package Multiple: 35000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1356 | Buy Now | |
DISTI #
V99:2348_27367336
|
Arrow Electronics | Ultra-Fit Crimp Terminal, Male, Tin Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2309 | Americas - 1755 |
|
$0.1557 / $0.2535 | Buy Now | |
DISTI #
77378189
|
Verical | Ultra-Fit Crimp Terminal, Male, Tin Plating RoHS: Compliant Min Qty: 477 Package Multiple: 1 | Americas - 29823 |
|
$0.1382 / $0.1646 | Buy Now | |
DISTI #
67612682
|
Verical | Ultra-Fit Crimp Terminal, Male, Tin Plating RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 28000 |
|
$0.1710 / $0.1740 | Buy Now | |
DISTI #
73485273
|
Verical | Ultra-Fit Crimp Terminal, Male, Tin Plating RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2309 | Americas - 1755 |
|
$0.2535 | Buy Now | |
DISTI #
216946-5013
|
TTI | Terminals ULTRA-FIT CRMP 16-18 AWG SN RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 7000 In Stock |
|
$0.1490 | Buy Now | |
DISTI #
MOL216946-5013
|
Interstate Connecting Components | CRMP TRM,MALE,16-18AWG,SN,T/R ULTRA-FIT | 5250 |
|
$0.1831 / $0.1859 | Buy Now | |
DISTI #
2169465013
|
Avnet Abacus | (Alt: 2169465013) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |