Part Details for 216945-4116 by Molex
Overview of 216945-4116 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4116BCPZ | Analog Devices | 125kSPS 11 Chl SD ADC +/-10V, | |
AD4116BCPZ-RL7 | Analog Devices | 125kSPS 11 Chl SD ADC +/-10V, | |
EVAL-AD4116ASDZ | Analog Devices | Evaluation board |
Price & Stock for 216945-4116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6417
|
Newark | Connector Housing, Plug, 16Pos, 3.5Mm, Product Range:Ultra-Fit 216945 Series, Gender:Plug, No. Of Positions:16Positions, Pitch Spacing:3.5Mm, For Use With:Molex Ultra-Fit 216946 Series Pin Contacts Rohs Compliant: Yes |Molex 216945-4116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$1.1000 | Buy Now |
DISTI #
2169454116
|
Avnet Americas | Connector Housing, Natural, Ultra-Fit 216945 Series, Plug, 16 Positions, 3.5 mm - Bulk (Alt: 2169454116) Min Qty: 13200 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0269 | Buy Now |
DISTI #
538-216945-4116
|
Mouser Electronics | Headers & Wire Housings ultra-fit plug DR nat PM 16ckt RoHS: Compliant | 275 |
|
$1.3300 / $2.4500 | Buy Now |
DISTI #
73972486
|
RS | Ultra Fit Plug Housing, 3.5mm Pitch, Dual Row, 16 Circuits, Glow Wire Capable | Molex Incorporated 216945-4116 RoHS: Compliant Min Qty: 13200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.7600 | RFQ |
DISTI #
MOL216945-4116
|
Heilind Electronics | ULTRA-FIT PLUG DR NAT PM 16CKT | Americas - 0 in Stock |
|
$1.3667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$1.3400 / $1.8800 | Buy Now |
DISTI #
69695222
|
Verical | Conn Housing PL 16Power POS 3.5mm Crimp ST Panel Mount Natural Ultra-Fit Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 300 |
|
$1.7900 / $2.0900 | Buy Now |
DISTI #
2169454116-MOL
|
TME | 216945-4116 Min Qty: 22 | 300 |
|
$1.6632 / $1.9788 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 Partner Stock |
|
$1.3400 / $1.8800 | Buy Now |