Part Details for 2169-632-AL by RAF Electronic Hardware
Overview of 2169-632-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2169N-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
HAT2169H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 50A 3.5Mohm Lfpak |
Price & Stock for 2169-632-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 54 Factory Stock |
|
$0 | Buy Now |