Part Details for 2168 by Adafruit Industries
Overview of 2168 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8149
|
Newark | Ir Break Beam Sensor With Premium Wire Header Ends - 5Mm Leds |Adafruit 2168 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
1528-2526-ND
|
DigiKey | SENSOR THRU-BEAM 508MM OPEN COL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
952 In Stock |
|
$5.9500 | Buy Now |
DISTI #
485-2168
|
Mouser Electronics | Adafruit Accessories IR Break Beam Sensor with Premium Wire Header Ends - 5mm LEDs RoHS: Compliant | 1710 |
|
$5.9500 | Buy Now |
DISTI #
70928992
|
RS | IR Break Beam Sensor - 5mm LEDs | Adafruit Industries 2168 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ |
DISTI #
C1S103200114127
|
Chip1Stop | Other sensors RoHS: Compliant | 162 |
|
$7.3050 | Buy Now |
DISTI #
C1S103200011325
|
Chip1Stop | IR Break Beam Sensor-5 mm LEDs | 16 |
|
$7.0000 | Buy Now |