Part Details for 2168-1032-SS by RAF Electronic Hardware
Overview of 2168-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2168-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2168-1032-SS-ND
|
DigiKey | 5/16 HEX X 5/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
295 In Stock |
|
$1.8082 / $2.3300 | Buy Now |
DISTI #
761-2168-1032-SS
|
Mouser Electronics | Standoffs & Spacers Hex Female Standoffs 5/16 Hex X 5/16 Length RoHS: Compliant | 0 |
|
$1.5700 / $2.2200 | Order Now |
DISTI #
RAF2168-1032-SS
|
DB Roberts | STANDARD HEXAGON FEMALE-FEMALE STAINLESS STEEL | 0 |
|
RFQ |