Part Details for 2167-440-SS by RAF Electronic Hardware
Overview of 2167-440-SS by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2167-1RMZ-R7 | Analog Devices | MICROPHONE PREAMP W/18dB FIXED | |
SSM2167Z-EVAL | Analog Devices | EVAL BRD Rohs Compliant | |
SSM2167-1RMZ-REEL | Analog Devices | MICROPHONE PREAMP W/18dB FIXED |
Price & Stock for 2167-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4020
|
Newark | Standoff, Hex Female, Ss, 6.35Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:6.35Mm, External Width:7.94Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2167-440-SS RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$1.2400 / $1.4500 | Buy Now |
DISTI #
1772-2167-440-SS-ND
|
DigiKey | HEX STANDOFFPLAIN STAINLESS STEE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-2167-440-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 HEX FM 1/4 4-40 STAINLESS STEEL RoHS: Compliant | 0 |
|
$0.5880 / $1.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290553
|
Verical | Standoff Hex F/F 4-40-THD 7.94mm-A/F Stainless Steel None Min Qty: 45 Package Multiple: 1 | Americas - 50 |
|
$0.9120 / $2.8084 | Buy Now |