Part Details for 2167 SV003 by Alpha Wire
Overview of 2167 SV003 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2167-1RMZ-R7 | Analog Devices | MICROPHONE PREAMP W/18dB FIXED | |
SSM2167Z-EVAL | Analog Devices | EVAL BRD Rohs Compliant | |
SSM2167-1RMZ-REEL | Analog Devices | MICROPHONE PREAMP W/18dB FIXED |
Price & Stock for 2167 SV003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7334
|
Newark | 2167 Silver 250 Ft Rohs Compliant: Yes |Alpha Wire 2167 SV003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$1,520.9300 / $1,742.9700 | Buy Now |
DISTI #
2167SV003-ND
|
DigiKey | GROUND BRAID TUBE 0.16"DIAX250' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$1,001.3100 | Buy Now |
DISTI #
3937-2167SV003-ND
|
DigiKey | GROUND BRAID TUBE 0.16"DIAX250' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3,105.3600 | Buy Now |
DISTI #
602-2167-250
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.15625 inch Tinned Cooper Tubular 40 Current Rating 250 ft Spool - Silver RoHS: Compliant | 0 |
|
$1,524.1100 / $1,576.4900 | Order Now |
DISTI #
71360322
|
RS | Wire Braid, Tinned Copper, 12 AWG, Width 6.400 mm, Lng 100.00 ft, 2167 Series | Alpha Wire 2167 SV003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$1,576.4900 | RFQ |
Part Details for 2167 SV003
2167 SV003 CAD Models
2167 SV003 Part Data Attributes
|
2167 SV003
Alpha Wire
Buy Now
|
Compare Parts:
2167 SV003
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |