Part Details for 2166231023 by Molex
Overview of 2166231023 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2166231023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2166231023-ND
|
DigiKey | SQUBA3.6 P-S 2CKT 600MM SN Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
174 In Stock |
|
$4.8300 / $5.0200 | Buy Now |
DISTI #
900-2166231023-ND
|
DigiKey | SQUBA 3.6 P-S 2CKT 600MM SN Min Qty: 1 Lead time: 22 Weeks Container: Bag |
19 In Stock |
|
$4.7400 / $5.3900 | Buy Now |
DISTI #
2166231023
|
Avnet Americas | Cable Assembly OTS 16AWG 0.6m 2 Position Squba 3.6 Male Connector - Bulk (Alt: 2166231023) Min Qty: 900 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8211 | Buy Now |
DISTI #
55079119
|
Verical | Cable Assembly UL 11028 0.6m 16AWG Wire to Board 2 POS M Crimp Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 124 |
|
$4.5300 / $4.7000 | Buy Now |
DISTI #
66043363
|
Verical | Cable Assembly UL 11028 0.6m 16AWG Wire to Board 2 POS M Crimp Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$4.5300 / $4.7000 | Buy Now |
DISTI #
216623-1023
|
TTI | DC Power Cords SQUBA3.6 P-S 2CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.5700 / $5.3900 | Buy Now |
DISTI #
2166231023
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.6m 2 Position Squba 3.6 Male Connector (Alt: 2166231023) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804306568
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 174 |
|
$4.8200 / $5.3200 | Buy Now |