Part Details for 2166211043 by Molex
Overview of 2166211043 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2166211043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2166211043-ND
|
DigiKey | SQUBA3.6 R-S 4CKT 600MM SN Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
548 In Stock |
|
$7.7700 / $10.0700 | Buy Now |
DISTI #
900-2166211043-ND
|
DigiKey | SQUBA 3.6 R-S 4CKT 600MM SN Min Qty: 500 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.9875 | Buy Now |
DISTI #
2166211043
|
Avnet Americas | Cable Assembly OTS 16AWG 0.6m 4 Position Squba 3.6 Female Connector - Bulk (Alt: 2166211043) Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2094 | Buy Now |
DISTI #
216621-1043
|
TTI | DC Power Cords SQUBA3.6 R-S 4CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.5800 | Buy Now |
DISTI #
000000000006197725
|
Sager | DC Power Cords SQUBA OTS 600MM 01X04P ASSY Min Qty: 500 | 0 |
|
$6.5800 / $7.4800 | Buy Now |
DISTI #
2166211043
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.6m 4 Position Squba 3.6 Female Connector (Alt: 2166211043) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804262936
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 548 |
|
$7.2500 / $10.5000 | Buy Now |