Part Details for 2166211042 by Molex
Overview of 2166211042 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2166211042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2166211042-ND
|
DigiKey | SQUBA3.6 R-S 4CKT 300MM SN Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$6.1900 / $6.4300 | Buy Now |
DISTI #
900-2166211042-ND
|
DigiKey | SQUBA 3.6 R-S 4CKT 300MM SN Min Qty: 700 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.4247 | Buy Now |
DISTI #
2166211042
|
Avnet Americas | Cable Assembly OTS 16AWG 0.3m 4 Position Squba 3.6 Female Connector - Bulk (Alt: 2166211042) Min Qty: 700 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $6.0165 | Buy Now |
DISTI #
54328241
|
Verical | Cable Assembly UL 11028 0.3m 16AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 145 |
|
$5.8000 / $6.0300 | Buy Now |
DISTI #
67376991
|
Verical | Cable Assembly UL 11028 0.3m 16AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 50 |
|
$1.9861 / $2.0648 | Buy Now |
DISTI #
65761272
|
Verical | Cable Assembly UL 11028 0.3m 16AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 50 |
|
$5.8000 / $6.0300 | Buy Now |
DISTI #
216621-1042
|
TTI | DC Power Cords SQUBA3.6 R-S 4CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.9600 / $9.2100 | Buy Now |
DISTI #
000000000006197724
|
Sager | DC Power Cords SQUBA OTS 300MM 01X04P ASSY Min Qty: 700 | 0 |
|
$5.1900 / $5.9000 | Buy Now |
DISTI #
2166211042
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.3m 4 Position Squba 3.6 Female Connector (Alt: 2166211042) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |