Part Details for 2166211033 by Molex
Overview of 2166211033 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2166211033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2166211033-ND
|
DigiKey | SQUBA3.6 R-S 3CKT 600MM SN Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$6.3700 / $6.7400 | Buy Now |
DISTI #
900-2166211033-ND
|
DigiKey | SQUBA 3.6 R-S 3CKT 600MM SN Min Qty: 1 Lead time: 22 Weeks Container: Bag |
19 In Stock |
|
$6.0800 / $6.9500 | Buy Now |
DISTI #
2166211033
|
Avnet Americas | Cable Assembly OTS 16AWG 0.6m 3 Position Squba 3.6 Female Connector - Bulk (Alt: 2166211033) Min Qty: 700 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1348 | Buy Now |
DISTI #
216621-1033
|
TTI | DC Power Cords SQUBA3.6 R-S 3CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.0800 / $6.9000 | Buy Now |
DISTI #
000000000006197722
|
Sager | DC Power Cords SQUBA OTS 600MM 01X03P ASSY Min Qty: 700 | 0 |
|
$5.4400 / $6.1800 | Buy Now |
DISTI #
2166211033
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.6m 3 Position Squba 3.6 Female Connector (Alt: 2166211033) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804306267
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 271 |
|
$6.3200 / $7.1500 | Buy Now |