There are no models available for this part yet.
Overview of 2166-1032-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADP2166ACPZ-1.8-R7 | Analog Devices | 6V/6A High Eff, Step-Down DC-t | |
SSM2166SZ-REEL7 | Analog Devices | MICROPHONE PREAMP W/VAR COMPRE |
Price & Stock for 2166-1032-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-2166-1032-AL
|
Mouser Electronics | Standoffs & Spacers Hex Female Standoffs 5/16 Hex X 3/16 Length RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Order Now |