-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2165712003-ND
|
DigiKey | MICRO-FIT PLUS SR VT HDR ASSY 15 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1133 In Stock |
|
$0.8219 / $1.2600 | Buy Now |
DISTI #
2165712003
|
Avnet Americas | Connector Power Header 3Position 3mm PC Pin Straight Through Hole 3 Terminal 1 Port Tray (Alt: 2165712003) Min Qty: 3168 Package Multiple: 3168 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.7232 | Buy Now |
DISTI #
79925709
|
Verical | Conn Wire to Board HDR 3 POS 3mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 96 Package Multiple: 1 | Americas - 3148 |
|
$0.7404 / $0.8923 | Buy Now |
DISTI #
61893988
|
Verical | Conn Wire to Board HDR 3 POS 3mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 3033 |
|
$0.9100 / $1.0600 | Buy Now |
DISTI #
216571-2003
|
TTI | Headers & Wire Housings Micro-Fit+ Vert Header 3 Circuits Black RoHS: Compliant pbFree: Pb-Free Min Qty: 198 Package Multiple: 198 Container: Each |
Americas - 3168 In Stock |
|
$0.8200 / $0.9000 | Buy Now |
DISTI #
MOL216571-2003
|
Interstate Connecting Components | VRT HDR ASSY 15AU 1X3,3MM MICRO-FIT PLUS SR | 792 |
|
$0.8093 / $1.0230 | Buy Now |
DISTI #
C1S549805719529
|
Chip1Stop | Connector Headers and PCB Receptacles | 3033 |
|
$0.9700 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy