Part Details for 2165711023 by Molex
Overview of 2165711023 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2165711023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2165711023-ND
|
DigiKey | MICROFIT+ SR VT HDR SN 3CKT POL- Min Qty: 1 Lead time: 17 Weeks Container: Tray |
198 In Stock |
|
$0.6800 / $1.6700 | Buy Now |
DISTI #
2165711023
|
Avnet Americas | MICROFIT+ SR VT HDR SN 3CKT POL-C RED - Bulk (Alt: 2165711023) Min Qty: 3168 Package Multiple: 3168 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5278 / $0.6809 | Buy Now |
DISTI #
MOL216571-1023
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL216571-1023 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000007184900
|
Sager | MICROFIT+ SR VT HDR SN 3CKT POL-C RED Min Qty: 3168 | 0 |
|
$0.6381 / $0.7616 | Buy Now |