-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3245
|
Newark | Wtb Cord, Mega-Fit Rcpt/Rcpt, 150Mm, Connector To Connector:Mega-Fit Receptacle To Mega-Fit Receptacle, No. Of Positions:3Positions, Connector Pitch:5.7Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216400-1031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.1200 | Buy Now |
DISTI #
88AH3245
|
Avnet Americas | Cable Assembly 3POS Mega-Fit Wire to Board to 3POS Mega-Fit Wire to Board RCP-RCP 0.15m Black - Bulk (Alt: 88AH3245) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$6.7700 / $8.8600 | Buy Now |
DISTI #
2164001031
|
Avnet Americas | Cable Assembly 3POS Mega-Fit Wire to Board to 3POS Mega-Fit Wire to Board RCP-RCP 0.15m Black - Bulk (Alt: 2164001031) RoHS: Not Compliant Min Qty: 900 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0105 | Buy Now |
DISTI #
538-216400-1031
|
Mouser Electronics | Rectangular Cable Assemblies Mega-Fit SR R-R 3Ckt 150mm Cable RoHS: Compliant | 333 |
|
$4.2500 / $4.8600 | Buy Now |
DISTI #
72187475
|
RS | MEGAFIT SR R-R 3 CIRCUIT 150 MM CABLE ASSEMBLY | Molex Incorporated 216400-1031 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1700 / $8.8000 | RFQ |
DISTI #
MOL216400-1031
|
Heilind Electronics | MEGAFIT SR R-R 3 CKT 150 MM CA | Americas - 0 in Stock |
|
$4.6811 / $5.1491 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
732 Partner Stock |
|
$3.8000 / $4.9800 | Buy Now |
DISTI #
216400-1031
|
TTI | Rectangular Cable Assemblies Mega-Fit SR R-R 3Ckt 150mm Cable RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$4.2100 / $5.3900 | Buy Now |
DISTI #
2164001031-MOL
|
TME | 216400-1031 Min Qty: 9 | 732 |
|
$4.4123 / $5.1875 | Buy Now |
|
Master Electronics | RoHS: Compliant |
732 Partner Stock |
|
$3.8000 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216400-1031
Molex
Buy Now
|
Compare Parts:
216400-1031
Molex
|
Samacsys Manufacturer | Molex |