Part Details for 2164-62-01-P2 by Hongxing Electrical Ltd
Overview of 2164-62-01-P2 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD2164-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
R4F2164VTE34V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / | |
HAT2164H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 60A 3.1Mohm Lfpak |
Price & Stock for 2164-62-01-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 62POS 2MM | 10025 |
|
RFQ |