Part Details for 2164-58-01-P2 by Honest Han
Overview of 2164-58-01-P2 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2164ACPZ-R7 | Analog Devices | 6V/4A, Sync, Step Down, DC-DC | |
ADP2164ACPZ-2.5-R7 | Analog Devices | 6V/4A, Sync, Step Down, DC-DC | |
ADP2164ACPZ-3.3-R7 | Analog Devices | 6V/4A, Sync, Step Down, DC-DC |
Price & Stock for 2164-58-01-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 58POS 2MM | 22449 |
|
RFQ |