There are no models available for this part yet.
Overview of 2164-32-01-P2 by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2164ACPZ-R7 | Analog Devices | 6V/4A, Sync, Step Down, DC-DC | |
ADP2164ACPZ-2.5-R7 | Analog Devices | 6V/4A, Sync, Step Down, DC-DC | |
ADP2164ACPZ-3.3-R7 | Analog Devices | 6V/4A, Sync, Step Down, DC-DC |
Price & Stock for 2164-32-01-P2 by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 32POS 2MM | 4592 |
|
RFQ |