Part Details for 2163022226 by Molex
Overview of 2163022226 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2163022226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163022226-ND
|
DigiKey | MX150 M-M 600MM 14 AWG LEADS RD Min Qty: 1 Lead time: 22 Weeks Container: Bag |
985 In Stock |
|
$1.3702 / $2.6300 | Buy Now |
DISTI #
2163022226
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal to MX150 Terminal PIN to PIN Bag - Bulk (Alt: 2163022226) Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3175 / $1.4716 | Buy Now |
DISTI #
65697722
|
Verical | Cable Assembly TXL 0.15m 14AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 400 |
|
$2.0900 / $2.5200 | Buy Now |
DISTI #
216302-2226
|
TTI | Rectangular Cable Assemblies MX150 M-M 600MM 14 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.4500 / $2.4000 | Buy Now |
DISTI #
000000000006254906
|
Sager | Specialized Cables MX150 M-M 600MM 14 AWG LEADS Min Qty: 2500 | 0 |
|
$1.6000 / $1.6500 | Buy Now |
DISTI #
2163022226
|
Avnet Abacus | Cable Assembly TXL 14AWG 0.6m MX150 Terminal to MX150 Terminal PIN to PIN Bag (Alt: 2163022226) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2163022226
2163022226 CAD Models
2163022226 Part Data Attributes
|
2163022226
Molex
Buy Now
Datasheet
|
Compare Parts:
2163022226
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 14 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |