Part Details for 216301-2213 by Molex
Overview of 216301-2213 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216301-2213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0438
|
Newark | Cable Assy, Crimp Skt-Free End, 225Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 216301-2213 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4970 | Buy Now |
DISTI #
2163012213
|
Avnet Americas | Cable Assembly TXL 16AWG 0.225m MX150 Terminal Socket Bag (Alt: 2163012213) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.9101 / $1.0011 | Buy Now |
DISTI #
38AJ0438
|
Avnet Americas | Cable Assembly TXL 16AWG 0.225m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0438) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.1300 | Buy Now |
DISTI #
538-216301-2213
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 225MM 16 AWG LEADS RD Au RoHS: Compliant | 100 |
|
$0.8040 / $1.5100 | Buy Now |
DISTI #
72344700
|
RS | MX150 F-S 225MM 16 AWG LEADS RD Au | Molex Incorporated 216301-2213 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 | RFQ |
DISTI #
MOL216301-2213
|
Heilind Electronics | MX150 F-S 225MM 16 AWG LEADS R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$0.9400 / $1.3300 | Buy Now |
DISTI #
216301-2213
|
TTI | Rectangular Cable Assemblies MX150 F-S 225MM 16 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.8500 / $1.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
600 Partner Stock |
|
$0.9400 / $1.3300 | Buy Now |
DISTI #
10157979
|
TestEquity LLC | Molex 216301-2213 Specialized Cables MX150 F-S 225mm, 16 AWG Leads Rd Au | 600 |
|
$1.3100 | Buy Now |