Part Details for 216301-2126 by Molex
Overview of 216301-2126 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216301-2126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0431
|
Newark | Cable Assy, Crimp Skt-Free End, 600Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:23.6", Cable Length - Metric:600Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 216301-2126 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.7040 | Buy Now |
DISTI #
2163012126
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal Socket Bag (Alt: 2163012126) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2904 / $1.4194 | Buy Now |
DISTI #
38AJ0431
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0431) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.2800 / $1.8300 | Buy Now |
DISTI #
538-216301-2126
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 600MM 14 AWG LEADS RD Sn RoHS: Compliant | 100 |
|
$1.1400 / $1.9200 | Buy Now |
DISTI #
72344658
|
RS | MX150 F-S 600MM 14 AWG LEADS RD Sn | Molex Incorporated 216301-2126 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $2.0600 | RFQ |
DISTI #
MOL216301-2126
|
Heilind Electronics | MX150 F-S 600MM 14 AWG LEADS R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$1.3300 / $1.9000 | Buy Now |
DISTI #
216301-2126
|
TTI | Rectangular Cable Assemblies MX150 F-S 600MM 14 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.1300 / $1.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$1.3300 / $1.9000 | Buy Now |
DISTI #
10157972
|
TestEquity LLC | Molex 216301-2126 Specialized Cables MX150 F-S 600mm, 14 AWG Leads Rd Sn | 400 |
|
$1.8400 | Buy Now |