Part Details for 216301-2125 by Molex
Overview of 216301-2125 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
CST2-125L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 216301-2125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0430
|
Newark | Cable Assy, Crimp Skt-Free End, 450Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 216301-2125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2520 | Buy Now |
DISTI #
38AJ0430
|
Avnet Americas | Cable Assembly TXL 14AWG 0.45m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0430) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
2163012125
|
Avnet Americas | Cable Assembly TXL 14AWG 0.45m MX150 Terminal Socket Bag - Bulk (Alt: 2163012125) Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7181 / $0.8022 | Buy Now |
DISTI #
538-216301-2125
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 450MM 14 AWG LEADS RD Sn RoHS: Compliant | 100 |
|
$0.7810 / $1.4200 | Buy Now |
DISTI #
72344657
|
RS | MX150 F-S 450MM 14 AWG LEADS RD Sn | Molex Incorporated 216301-2125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.6300 | RFQ |
DISTI #
MOL216301-2125
|
Heilind Electronics | MX150 F-S 450MM 14 AWG LEADS R | Americas - 0 in Stock |
|
$0.9111 / $0.9566 | Buy Now |
|
Onlinecomponents.com | Rectangular Cable Assemblies MX150 F-S 450MM 14 AWG LEADS RD Sn RoHS: Compliant |
500 Partner Stock |
|
$1.0600 / $1.5100 | Buy Now |
DISTI #
216301-2125
|
TTI | Rectangular Cable Assemblies MX150 F-S 450MM 14 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.7900 / $1.3800 | Buy Now |
|
Master Electronics | Rectangular Cable Assemblies MX150 F-S 450MM 14 AWG LEADS RD Sn RoHS: Compliant |
500 Partner Stock |
|
$1.0600 / $1.5100 | Buy Now |