Part Details for 216301-2124 by Molex
Overview of 216301-2124 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-124MRC | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 216301-2124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0429
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 216301-2124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2050 | Buy Now |
DISTI #
38AJ0429
|
Avnet Americas | Cable Assembly TXL 14AWG 0.3m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0429) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.6920 | Buy Now |
DISTI #
2163012124
|
Avnet Americas | Cable Assembly TXL 14AWG 0.3m MX150 Terminal Socket Bag - Bulk (Alt: 2163012124) Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5850 / $0.6535 | Buy Now |
DISTI #
538-216301-2124
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 300MM 14 AWG LEADS RD Sn RoHS: Compliant | 100 |
|
$0.6360 / $1.0400 | Buy Now |
DISTI #
72344656
|
RS | MX150 F-S 300MM 14 AWG LEADS RD Sn | Molex Incorporated 216301-2124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.3300 | RFQ |
DISTI #
MOL216301-2124
|
Heilind Electronics | MX150 F-S 300MM 14 AWG LEADS R | Americas - 0 in Stock |
|
$0.7421 / $0.7793 | Buy Now |
|
Onlinecomponents.com | Rectangular Cable Assemblies MX150 F-S 300MM 14 AWG LEADS RD Sn RoHS: Compliant |
600 Partner Stock |
|
$0.8600 / $1.2300 | Buy Now |
DISTI #
216301-2124
|
TTI | Rectangular Cable Assemblies MX150 F-S 300MM 14 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6500 / $1.0300 | Buy Now |
DISTI #
2163012124-MOL
|
TME | 216301-2124 | 600 |
|
Buy Now | |
|
Master Electronics | Rectangular Cable Assemblies MX150 F-S 300MM 14 AWG LEADS RD Sn RoHS: Compliant |
600 Partner Stock |
|
$0.8600 / $1.2300 | Buy Now |