Part Details for 216301-2114 by Molex
Overview of 216301-2114 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216301-2114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0424
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mx150 Ots 216301 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 216301-2114 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4340 | Buy Now |
DISTI #
2163012114
|
Avnet Americas | Cable Assembly TXL 16AWG 0.3m MX150 Terminal Socket Bag (Alt: 2163012114) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7946 / $0.8740 | Buy Now |
DISTI #
38AJ0424
|
Avnet Americas | Cable Assembly TXL 16AWG 0.3m MX150 Terminal Socket Bag - Bulk (Alt: 38AJ0424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
538-216301-2114
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-S 300MM 16 AWG LEADS RD Sn RoHS: Compliant | 100 |
|
$0.7270 / $1.4500 | Buy Now |
DISTI #
72344661
|
RS | MX150 F-S 300MM 16 AWG LEADS RD Sn | Molex Incorporated 216301-2114 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.2700 | RFQ |
DISTI #
MOL216301-2114
|
Heilind Electronics | MX150 F-S 300MM 16 AWG LEADS R | Americas - 0 in Stock |
|
$0.7060 / $0.7412 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$0.8300 / $1.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
600 Partner Stock |
|
$0.8300 / $1.1600 | Buy Now |
DISTI #
10157965
|
TestEquity LLC | Molex 216301-2114 Specialized Cables MX150 F-S 300mm, 16 AWG Leads Rd Sn | 600 |
|
$1.1300 | Buy Now |