Part Details for 2163001224 by Molex
Overview of 2163001224 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2163001224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163001224-ND
|
DigiKey | MX150 F-F 300MM 14 AWG LEADS BK Min Qty: 1 Lead time: 22 Weeks Container: Bag |
990 In Stock |
|
$0.8968 / $1.3800 | Buy Now |
DISTI #
2163001224
|
Avnet Americas | Cable Assembly TXL 14AWG 0.3m MX150 Terminal to MX150 Terminal Socket-Socket Bag (Alt: 2163001224) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7891 | Buy Now |
DISTI #
65700792
|
Verical | Cable Assembly TXL 0.15m 14AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 200 |
|
$1.2700 | Buy Now |
DISTI #
216300-1224
|
TTI | Rectangular Cable Assemblies MX150 F-F 300MM 14 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.8700 / $1.3700 | Buy Now |
DISTI #
2163001224
|
Avnet Abacus | Cable Assembly TXL 14AWG 0.3m MX150 Terminal to MX150 Terminal Socket-Socket Bag (Alt: 2163001224) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804385653
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 200 |
|
$1.3500 | Buy Now |
Part Details for 2163001224
2163001224 CAD Models
2163001224 Part Data Attributes
|
2163001224
Molex
Buy Now
Datasheet
|
Compare Parts:
2163001224
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 14 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |