Part Details for 2163001222 by Molex
Overview of 2163001222 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2163001222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163001222-ND
|
DigiKey | MX150 F-F 150MM 14 AWG LEADS BK Min Qty: 1 Lead time: 22 Weeks Container: Bag |
979 In Stock |
|
$0.6638 / $1.5000 | Buy Now |
DISTI #
2163001222
|
Avnet Americas | Cable Assembly TXL 14AWG 0.15m MX150 Terminal to MX150 Terminal Socket-Socket Bag - Bulk (Alt: 2163001222) Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6848 / $0.7650 | Buy Now |
DISTI #
216300-1222
|
TTI | Rectangular Cable Assemblies MX150 F-F 150MM 14 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.7600 / $1.2900 | Buy Now |
DISTI #
000000000006254822
|
Sager | Specialized Cables MX150 F-F 150MM 14 AWG LEADS Min Qty: 2500 | 0 |
|
$0.7887 / $0.8852 | Buy Now |
DISTI #
2163001222
|
Avnet Abacus | Cable Assembly TXL 14AWG 0.15m MX150 Terminal to MX150 Terminal Socket-Socket Bag (Alt: 2163001222) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2163001222
2163001222 CAD Models
2163001222 Part Data Attributes
|
2163001222
Molex
Buy Now
Datasheet
|
Compare Parts:
2163001222
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 14 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |