Part Details for 216300-2126 by Molex
Overview of 216300-2126 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216300-2126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0381
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 600Mm, Connector To Connector:Mx150 Crimp Terminal Socket To Mx150 Crimp Terminal Socket, Cable Length - Imperial:23.6", Cable Length - Metric:600Mm, Product Range:Mx150 Ots 216300 Series Rohs Compliant: Yes |Molex 216300-2126 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.6600 | Buy Now |
DISTI #
2163002126
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal to MX150 Terminal Socket-Socket Bag (Alt: 2163002126) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2089 / $1.3299 | Buy Now |
DISTI #
38AJ0381
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal to MX150 Terminal Socket-Socket Bag - Bulk (Alt: 38AJ0381) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.2000 / $1.7200 | Buy Now |
DISTI #
538-216300-2126
|
Mouser Electronics | Rectangular Cable Assemblies MX150 F-F 600MM 14 AWG LEADS RD Sn RoHS: Compliant | 80 |
|
$0.8980 / $1.6200 | Buy Now |
DISTI #
72344638
|
RS | MX150 F-F 600MM 14 AWG LEADS RD Sn | Molex Incorporated 216300-2126 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.9300 | RFQ |
DISTI #
MOL216300-2126
|
Heilind Electronics | MX150 F-F 600MM 14 AWG LEADS R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$1.2600 / $1.7800 | Buy Now |
DISTI #
216300-2126
|
TTI | Rectangular Cable Assemblies MX150 F-F 600MM 14 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.9300 / $1.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$1.2600 / $1.7800 | Buy Now |
DISTI #
10157922
|
TestEquity LLC | Molex 216300-2126 Specialized Cables MX150 F-F 600mm, 14 AWG Leads Rd Sn | 400 |
|
$1.7200 | Buy Now |