Part Details for 216300-003 by TE Connectivity
Results Overview of 216300-003 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216300-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
216300-003-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V RED/BLK Min Qty: 5000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7924 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks Container: Box |
0 Box |
|
$0.7370 | Buy Now |
DISTI #
RYC55A0114-24-20
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0114-24-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0114-24-20 RoHS: Compliant | 0 |
|
$0.7500 / $2.0550 | Buy Now |
DISTI #
RYC55A0114-24-20
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0114-24-20 | 0 |
|
Buy Now | |
DISTI #
000000000005139631
|
Sager | Hook-up Wire 55A0114-24-20 Min Qty: 5000 | 0 |
|
$0.5119 / $0.8460 | Buy Now |
|
Master Electronics | 55A0114-24-20 RoHS: Compliant | 0 |
|
$0.7500 / $2.0550 | Buy Now |
Part Details for 216300-003
216300-003 CAD Models
216300-003 Part Data Attributes
|
216300-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216300-003
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |