Part Details for 2163-R2 by Molex
Overview of 2163-R2 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD2163-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
61082-163600LF | Amphenol Communications Solutions | 0.8MM B TO B REC ASSY | |
61082-163402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. |
Price & Stock for 2163-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75127318
|
RS | 093 Pwr Conn Rcpt Panl Mnt Pre-Bent 4Ckt | Molex Incorporated 2163-R2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2810 | RFQ |
DISTI #
MOL46999-0653
|
Interstate Connecting Components | 093 Pwr Conn Rcpt Panl MNT PRE-BENT 4CKT | 597 |
|
$0.2414 / $0.3006 | Buy Now |