Part Details for 2162921023 by Molex
Overview of 2162921023 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2162921023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162921023-ND
|
DigiKey | STANDARD .093 2 CIRCUIT P TO P 6 Min Qty: 1 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.4282 / $6.7900 | Buy Now |
DISTI #
2162921023
|
Avnet Americas | Cable Assembly UL 1015 0.6m 2 Position Standard 093" to 2 Position Standard 093" Plug-Plug Black Bag - Bulk (Alt: 2162921023) Min Qty: 900 Package Multiple: 150 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5397 / $3.4326 | Buy Now |
DISTI #
65703414
|
Verical | Cable Assembly AC Power 0.6m Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 150 |
|
$3.8600 / $3.9200 | Buy Now |
DISTI #
58119075
|
Verical | Cable Assembly AC Power 0.6m Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp 14AWG RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 44 |
|
$3.8600 / $3.9200 | Buy Now |
DISTI #
216292-1023
|
TTI | Rectangular Cable Assemblies STANDARD .093 2 CKT P TO P 600MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.7800 / $5.0600 | Buy Now |
DISTI #
000000000006197627
|
Sager | Specialized Cables STD .093 2 CIRCUIT PTP 600MM Min Qty: 900 | 0 |
|
$3.3800 / $3.8400 | Buy Now |
DISTI #
2162921023
|
Avnet Abacus | Cable Assembly UL 1015 0.6m 2 Position Standard 093 to 2 Position Standard 093" Plug-Plug Black Bag" (Alt: 2162921023) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2162921023
2162921023 CAD Models
2162921023 Part Data Attributes
|
2162921023
Molex
Buy Now
Datasheet
|
Compare Parts:
2162921023
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 2.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 12 A | |
Rated Voltage | 848.4 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |