Part Details for 2162911031 by Molex
Overview of 2162911031 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 2162911031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162911031-ND
|
DigiKey | STANDARD .093 3 CIRCUIT R TO S 1 Min Qty: 1 Lead time: 22 Weeks Container: Bag |
15 In Stock |
|
$1.5750 / $2.2400 | Buy Now |
DISTI #
2162911031
|
Avnet Americas | Cable Assembly UL 1015 0.15m 3 Position Standard 093" Receptacle Black Bag - Bulk (Alt: 2162911031) Min Qty: 1100 Package Multiple: 275 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9414 | Buy Now |
DISTI #
65692122
|
Verical | Cable Assembly AC Power 0.15m Wire to Board 3 POS F Crimp 14AWG RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 149 |
|
$2.9300 / $3.4300 | Buy Now |
DISTI #
61636475
|
Verical | Cable Assembly AC Power 0.15m Wire to Board 3 POS F Crimp 14AWG RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 25 |
|
$2.9300 / $3.4300 | Buy Now |
DISTI #
216291-1031
|
TTI | Rectangular Cable Assemblies STANDARD .093 3 CKT R TO S 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.3100 / $2.7600 | Buy Now |
DISTI #
2162911031
|
Avnet Abacus | Cable Assembly UL 1015 0.15m 3 Position Standard 093 Receptacle Black Bag" (Alt: 2162911031) RoHS: Compliant Min Qty: 1100 Package Multiple: 275 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804330176
|
Chip1Stop | Specialized sensor RoHS: Compliant | 174 |
|
$3.2900 / $3.8800 | Buy Now |