-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2497
|
Newark | Cable Assy, 1P Wtb Rcpt-Free End, 5.9", Connector To Connector:Wire To Board Receptacle To Free End, No. Of Positions:1Positions, Connector Pitch:-, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216291-1011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.2750 | Buy Now |
DISTI #
13AJ2497
|
Avnet Americas | Cable Assembly UL 1015 0.15m Standard 093" Receptacle Black Bag - Bulk (Alt: 13AJ2497) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$1.3900 | Buy Now |
DISTI #
2162911011
|
Avnet Americas | Cable Assembly UL 1015 0.15m Standard 093" Receptacle Black Bag - Bulk (Alt: 2162911011) Min Qty: 2100 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8628 | Buy Now |
DISTI #
538-216291-1011
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 1 CKT R TO S 150MM RoHS: Compliant | 50 |
|
$1.1000 / $1.9500 | Buy Now |
DISTI #
72241180
|
RS | STANDARD .093 1 CIRCUIT R TO S 150MM | Molex Incorporated 216291-1011 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $2.0000 | RFQ |
DISTI #
MOL216291-1011
|
Heilind Electronics | STANDARD .093 1 CIRCUIT R TO S | Americas - 0 in Stock |
|
$1.0136 / $1.1708 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
217 Partner Stock |
|
$1.2100 / $1.4800 | Buy Now |
DISTI #
216291-1011
|
TTI | Rectangular Cable Assemblies STANDARD .093 1 CKT R TO S 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
2162911011-MOL
|
TME | 216291-1011 Min Qty: 28 | 217 |
|
$1.5230 / $1.5251 | Buy Now |
|
Master Electronics | RoHS: Compliant |
217 Partner Stock |
|
$1.2100 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216291-1011
Molex
Buy Now
|
Compare Parts:
216291-1011
Molex
|
Samacsys Manufacturer | Molex |