-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2489
|
Newark | Cable Assy, 3P Wtb Rcpt-Rcpt, 11.8", Connector To Connector:Wire To Board Receptacle To Wire To Board Receptacle, No. Of Positions:3Positions, Connector Pitch:6.7Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:14Awg Rohs Compliant: Yes |Molex 216290-1032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.9850 | Buy Now |
DISTI #
13AJ2489
|
Avnet Americas | Cable Assembly UL 1015 0.3m 3 Position Standard 093" to 3 Position Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 13AJ2489) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$5.5200 | Buy Now |
DISTI #
2162901032
|
Avnet Americas | Cable Assembly UL 1015 0.3m 3 Position Standard 093" to 3 Position Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901032) Min Qty: 800 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3389 | Buy Now |
DISTI #
538-216290-1032
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 3 CKT R TO R 300MM RoHS: Compliant | 745 |
|
$4.6900 / $4.9600 | Buy Now |
DISTI #
72241163
|
RS | STANDARD .093 3 CIRCUIT R TO R 300MM | Molex Incorporated 216290-1032 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $7.7400 | RFQ |
DISTI #
MOL216290-1032
|
Heilind Electronics | STANDARD .093 3 CIRCUIT R TO R | Americas - 0 in Stock |
|
$4.1185 / $4.5305 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
196 Partner Stock |
|
$4.2500 / $6.0200 | Buy Now |
DISTI #
216290-1032
|
TTI | Rectangular Cable Assemblies STANDARD .093 3 CKT R TO R 300MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$4.2700 / $4.9100 | Buy Now |
DISTI #
2162901032-MOL
|
TME | 216290-1032 Min Qty: 8 | 196 |
|
$4.8968 / $5.5426 | Buy Now |
|
Master Electronics | RoHS: Compliant |
196 Partner Stock |
|
$4.2500 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216290-1032
Molex
Buy Now
|
Compare Parts:
216290-1032
Molex
|
Samacsys Manufacturer | Molex |