Part Details for 2162801021 by Molex
Overview of 2162801021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 2162801021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2162801021-ND
|
DigiKey | MX150 Female-to-MX150 Female Off Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
1187 In Stock |
|
$3.8200 / $4.1300 | Buy Now |
DISTI #
900-2162801021-ND
|
DigiKey | MX150 R-R SR 2CKT 150MM SN SEALE Min Qty: 1 Lead time: 20 Weeks Container: Bag |
16 In Stock |
|
$2.6935 / $4.9900 | Buy Now |
DISTI #
2162801021
|
Avnet Americas | Cable Assembly TXL 0.15m 14AWG 2POS Circular to 2POS Circular RCP-RCP Bag - Bulk (Alt: 2162801021) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6982 / $4.7039 | Buy Now |
DISTI #
88AH3162
|
Avnet Americas | Cable Assembly TXL 0.15m 14AWG 2POS Circular to 2POS Circular RCP-RCP Bag - Bulk (Alt: 88AH3162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 48 Partner Stock |
|
$4.4600 / $5.1900 | Buy Now |
DISTI #
2162801021
|
Avnet Abacus | Cable Assembly TXL 0.15m 14AWG 2POS Circular to 2POS Circular RCP-RCP Bag (Alt: 2162801021) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2162801021
2162801021 CAD Models
2162801021 Part Data Attributes:
|
2162801021
Molex
Buy Now
Datasheet
|
Compare Parts:
2162801021
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Connector Side1 | MX150 | |
Connector Side2 | MX150 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 2.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 22 A | |
Rated Voltage | 14 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |