There are no models available for this part yet.
Overview of 2162731063 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2162731063 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2162731063-ND
|
DigiKey | SL POSITIVE LOCK P-S 6CKT 300MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
70 In Stock |
|
$1.8942 / $3.9800 | Buy Now | |
DISTI #
88AH3155
|
Avnet Americas | Cable Assembly UL 11028 0.3m 22AWG 6POS SL PL Bag - Bulk (Alt: 88AH3155) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$3.5900 | Buy Now | |
DISTI #
2162731063
|
Avnet Americas | Cable Assembly UL 11028 0.3m 22AWG 6POS SL PL Bag - Bulk (Alt: 2162731063) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4208 | Buy Now | |
DISTI #
65705278
|
Verical | Cable Assembly UL 11028 0.3m 22AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 125 |
|
$3.4600 / $4.0500 | Buy Now | |
DISTI #
216273-1063
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 6CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.5700 / $3.5900 | Buy Now | |
DISTI #
000000000006197537
|
Sager | Rectangular Cable Assemblies SL 300MM 06P PLOCK SN BLACK Min Qty: 1350 | 0 |
|
$2.5600 / $2.9200 | Buy Now | |
DISTI #
2162731063
|
Avnet Abacus | Cable Assembly UL 11028 0.3m 22AWG 6POS SL PL Bag (Alt: 2162731063) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804266826
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 125 |
|
$3.8900 / $4.5900 | Buy Now |
CAD Models for 2162731063 by Molex
Part Data Attributes for 2162731063 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Connector Type
|
BOARD CONNECTOR
|