Part Details for 2162731030 by Molex
Overview of 2162731030 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162731030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162731030-ND
|
DigiKey | SL POSITIVE LOCK P-S 3CKT 50MM S Min Qty: 1 Lead time: 21 Weeks Container: Bag |
43 In Stock |
|
$0.9979 / $2.1900 | Buy Now |
DISTI #
88AH3137
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 3POS SL PL Bag - Bulk (Alt: 88AH3137) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$1.4500 | Buy Now |
DISTI #
2162731030
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 3POS SL PL Bag - Bulk (Alt: 2162731030) RoHS: Compliant Min Qty: 2650 Package Multiple: 2650 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0644 / $1.3572 | Buy Now |
DISTI #
216273-1030
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 3CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$1.1800 / $1.4800 | Buy Now |
DISTI #
000000000006197519
|
Sager | Rectangular Cable Assemblies SL 50MM 03P PLOCK SN BLACK Min Qty: 2650 | 0 |
|
$1.2300 / $1.3300 | Buy Now |
DISTI #
2162731030
|
Avnet Abacus | Cable Assembly UL 11028 0.05m 22AWG 3POS SL PL Bag (Alt: 2162731030) RoHS: Compliant Min Qty: 2650 Package Multiple: 2650 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |