-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT | |
PCV-0-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3142
|
Newark | Wtb Cable, 4P Sl Plug-Free End, 2", Connector To Connector:Sl Plug To Free End, No. Of Positions:4Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:2", Wire Gauge:22Awg Rohs Compliant: Yes |Molex 216273-1040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$2.0100 / $2.0700 | Buy Now |
DISTI #
538-216273-1040
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 4CKT 50MM Sn RoHS: Compliant | 2215 |
|
$1.5200 / $1.7300 | Buy Now |
DISTI #
MOL216273-1040
|
Heilind Electronics | SL POSITIVE LOCK P-S 4CKT 50MM | Americas - 0 in Stock |
|
$1.6605 / $1.8537 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.05m 22AWG Wire to Board 4 POS M Crimp Bag RoHS: Compliant |
117 Partner Stock |
|
$1.8800 / $2.1800 | Buy Now |
DISTI #
216273-1040
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 4CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.5200 / $1.9400 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.05m 22AWG Wire to Board 4 POS M Crimp Bag RoHS: Compliant |
117 Partner Stock |
|
$1.8800 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216273-1040
Molex
Buy Now
|
Compare Parts:
216273-1040
Molex
|
Samacsys Manufacturer | Molex |