There are no models available for this part yet.
Overview of 2162721032 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2162721032 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2162721032-ND
|
DigiKey | SL POSITIVE LOCK P-P 3CKT 150MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
125 In Stock |
|
$1.5515 / $3.3100 | Buy Now | |
DISTI #
88AH3109
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 3POS SL to 3POS SL PL-PL Bag - Bulk (Alt: 88AH3109) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$2.7200 | Buy Now | |
DISTI #
2162721032
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 3POS SL to 3POS SL PL-PL Bag - Bulk (Alt: 2162721032) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9541 | Buy Now | |
DISTI #
65693247
|
Verical | Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 125 |
|
$2.6400 | Buy Now | |
DISTI #
216272-1032
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-P 3CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.1300 / $2.6300 | Buy Now | |
DISTI #
2162721032
|
Avnet Abacus | Cable Assembly UL 11028 0.15m 22AWG 3POS SL to 3POS SL PL-PL Bag (Alt: 2162721032) RoHS: Compliant Min Qty: 1650 Package Multiple: 1650 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804264800
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 125 |
|
$3.0000 | Buy Now |
CAD Models for 2162721032 by Molex
Part Data Attributes for 2162721032 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Approvals
|
UL
|
Connector Side1
|
SL MALE
|
Connector Side2
|
SL MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Rated Current
|
3 A
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|