Part Details for 2162711054 by Molex
Overview of 2162711054 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162711054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162711054-ND
|
DigiKey | SL POSITIVE LOCK R-S 5CKT 600MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
935 In Stock |
|
$2.2622 / $3.7800 | Buy Now |
DISTI #
88AH3091
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 5POS SL RCP Bag - Bulk (Alt: 88AH3091) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 21 Partner Stock |
|
$3.6000 | Buy Now |
DISTI #
2162711054
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 5POS SL RCP Bag - Bulk (Alt: 2162711054) RoHS: Compliant Min Qty: 1300 Package Multiple: 325 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1306 / $2.9884 | Buy Now |
DISTI #
65703145
|
Verical | Cable Assembly UL 11028 0.6m 22AWG Wire to Board 5 POS F Crimp Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 25 |
|
$3.2900 | Buy Now |
DISTI #
216271-1054
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 5CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$2.5400 / $3.7800 | Buy Now |
DISTI #
2162711054
|
Avnet Abacus | Cable Assembly UL 11028 0.6m 22AWG 5POS SL RCP Bag (Alt: 2162711054) RoHS: Compliant Min Qty: 1300 Package Multiple: 325 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |