Part Details for 2162711040 by Molex
Overview of 2162711040 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162711040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162711040-ND
|
DigiKey | SL POSITIVE LOCK R-S 4CKT 50MM S Min Qty: 1 Lead time: 22 Weeks Container: Bag |
2355 In Stock |
|
$1.1625 / $2.1200 | Buy Now |
DISTI #
88AH3082
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 4POS SL RCP Bag - Bulk (Alt: 88AH3082) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$1.5500 | Buy Now |
DISTI #
2162711040
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 4POS SL RCP Bag - Bulk (Alt: 2162711040) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1463 / $1.4615 | Buy Now |
DISTI #
216271-1040
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 4CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.2400 / $1.8500 | Buy Now |
DISTI #
000000000006197464
|
Sager | Rectangular Cable Assemblies SL 50MM 04P PLOCK SN BLACK Min Qty: 2500 | 0 |
|
$1.3200 / $1.4300 | Buy Now |
DISTI #
2162711040
|
Avnet Abacus | Cable Assembly UL 11028 0.05m 22AWG 4POS SL RCP Bag (Alt: 2162711040) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |