-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RJK1021DPN-00#00 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm To-220Ab |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3073
|
Newark | Wtb Cable, 2P Sl Rcpt-Free End, 3.9", Connector To Connector:Sl Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:100Mm, Cable Length - Imperial:3.9" Rohs Compliant: Yes |Molex 216271-1021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3650 |
|
$0.3130 | Buy Now |
DISTI #
538-216271-1021
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 2CKT 100MM Sn RoHS: Compliant | 3560 |
|
$0.8590 / $1.3100 | Buy Now |
DISTI #
MOL216271-1021
|
Heilind Electronics | SL POSITIVE LOCK R-S 2CKT 100M | Americas - 0 in Stock |
|
$0.9775 / $1.0263 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.1m 22AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant | 0 |
|
$1.1400 / $1.2100 | Buy Now |
DISTI #
216271-1021
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 2CKT 100MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 3700 In Stock |
|
$0.8400 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216271-1021
Molex
Buy Now
|
Compare Parts:
216271-1021
Molex
|
Samacsys Manufacturer | Molex |