Part Details for 2162701040 by Molex
Overview of 2162701040 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2162701040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162701040-ND
|
DigiKey | SL POSITIVE LOCK R-R 4CKT 50MM S Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1420 In Stock |
|
$1.8305 / $3.1400 | Buy Now |
DISTI #
88AH3052
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 4POS SL to 4POS SL RCP-RCP Bag - Bulk (Alt: 88AH3052) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 1700 Partner Stock |
|
$2.4700 / $3.0800 | Buy Now |
DISTI #
2162701040
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 4POS SL to 4POS SL RCP-RCP Bag - Bulk (Alt: 2162701040) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6409 / $2.3012 | Buy Now |
DISTI #
66961239
|
Verical | Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 1700 |
|
$1.0714 / $1.2530 | Buy Now |
DISTI #
81735209
|
Verical | Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1700 |
|
$2.1300 / $2.3100 | Buy Now |
DISTI #
216270-1040
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 4CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1700 In Stock |
|
$1.9900 / $2.8800 | Buy Now |
DISTI #
000000000006197434
|
Sager | Rectangular Cable Assemblies SL 50MM 04P PLOCK SN BLACK Min Qty: 1700 | 0 |
|
$1.9800 / $2.2600 | Buy Now |
DISTI #
2162701040
|
Avnet Abacus | Cable Assembly UL 11028 0.05m 22AWG 4POS SL to 4POS SL RCP-RCP Bag (Alt: 2162701040) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2162701040
2162701040 CAD Models
2162701040 Part Data Attributes
|
2162701040
Molex
Buy Now
Datasheet
|
Compare Parts:
2162701040
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Approvals | UL | |
Connector Side1 | SL FEMALE | |
Connector Side2 | SL FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |