-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1034AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
HIP2103-4DEMO1Z | Renesas Electronics Corporation | 60V, 1A/2A Peak, 1/2 Bridge Driver with 4V UVLO Demonstration Board | |
R7F7010342AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3051
|
Newark | Wtb Cable, 3P Sl Rcpt-Sl Rcpt, 23.6", Connector To Connector:Sl Receptacle To Sl Receptacle, No. Of Positions:3Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 216270-1034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1418 |
|
$1.8700 | Buy Now |
DISTI #
538-216270-1034
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 3CKT 600MM Sn RoHS: Compliant | 1889 |
|
$2.3100 / $4.7400 | Buy Now |
DISTI #
MOL216270-1034
|
Heilind Electronics | SL POSITIVE LOCK R-R 3CKT 600M | Americas - 0 in Stock |
|
$2.4638 / $2.7508 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant | 0 |
|
$2.7900 / $2.9400 | Buy Now |
DISTI #
216270-1034
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 3CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.3100 / $4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216270-1034
Molex
Buy Now
|
Compare Parts:
216270-1034
Molex
|
Samacsys Manufacturer | Molex |