Datasheets
216270-001 by: TE Connectivity

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Part Details for 216270-001 by TE Connectivity

Overview of 216270-001 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 216270-001

Part # Distributor Description Stock Price Buy
DISTI # 71148632
RS Hook Up Wire, MIL-DTL-22759, 600V, 12 AWG, White | TE Connectivity 216270-001 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Linear Foot 0
  • 2,000 $0.8400
  • 4,000 $0.8000
  • 6,000 $0.7800
$0.7800 / $0.8400 RFQ
DISTI # RYC22759/32-12-9
Heilind Electronics 216270-001 Americas - 0 in Stock
  • 2,000 $1.9254
  • 3,880 $1.8971
$1.8971 / $1.9254 Buy Now
Onlinecomponents.com 22759/32-12-9 RoHS: Compliant 2165 Partner Stock
  • 10 $2.4100
  • 100 $1.9800
  • 250 $1.9000
  • 500 $1.8500
  • 1,000 $1.7500
  • 2,500 $1.7100
  • 5,000 $1.3300
  • 7,500 $1.2900
$1.2900 / $2.4100 Buy Now
DISTI # 69182855
Verical Hook-up Wire 12AWG 2.62mm Tinned Copper 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Americas - 37143
  • 100 $1.0744
  • 500 $0.8109
  • 1,000 $0.7045
$0.7045 / $1.0744 Buy Now
DISTI # RYC22759/32-12-9
Interstate Connecting Components 216270-001 0
  • 2,000 $1.9254
  • 3,880 $1.8971
$1.8971 / $1.9254 Buy Now
DISTI # 000000000006399184
Sager Hook-up Wire 22759/32-12-9 Min Qty: 2000 0
  • 2,000 $1.6500
  • 6,000 $1.2600
  • 12,000 $1.0100
$1.0100 / $1.6500 Buy Now
Master Electronics 22759/32-12-9 RoHS: Compliant 2165 Partner Stock
  • 10 $2.4100
  • 100 $1.9800
  • 250 $1.9000
  • 500 $1.8500
  • 1,000 $1.7500
  • 2,500 $1.7100
  • 5,000 $1.3300
  • 7,500 $1.2900
$1.2900 / $2.4100 Buy Now

Part Details for 216270-001

216270-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

216270-001 Part Data Attributes

216270-001 TE Connectivity
Buy Now Datasheet
Compare Parts:
216270-001 TE Connectivity Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Diameter 2.62 mm
Number of Conductors 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V
Stranding 37X28
Wire Gauge 12 AWG
Wire Size-Max 12 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Alternate Parts for 216270-001

This table gives cross-reference parts and alternative options found for 216270-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216270-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
22759/32-12-9 Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 216270-001 vs 22759/32-12-9
M22759/32-12-9 WIRE AND CABLE TE Connectivity 216270-001 vs M22759/32-12-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 216270-001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 216270-001 by TE Connectivity

Select Manufacturer
Which Manufacturer of 216270-001 would you like to use for your alert(s)?
  • Please alert me when 216270-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 216270-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 216270-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 216270-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 216270-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 216270-001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: