Part Details for 216254-000 (ALTERNATE: 55A0111-14-0) by TE Connectivity
Overview of 216254-000 (ALTERNATE: 55A0111-14-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216254-000 (ALTERNATE: 55A0111-14-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71148479
|
RS | Hook-Up Wire, 14AWG, 19/27, ETFE, 600V, Black, 55A0111-14-0 | TE Connectivity 216254-000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.0300 / $1.1900 | RFQ |