2162473001
TE Connectivity
Description: Cable Assembly, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Overview of 2162473001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 2162473001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # RYC55A0111-18-0
Interstate Connecting Components 216247-000 0
  • 2,000 $0.6462
  • 2,400 $0.6365
  • 11,800 $0.4109
$0.4109 / $0.6462 Buy Now
DISTI # 2162473001
Avnet Abacus (Alt: 2162473001) RoHS: Compliant Min Qty: 2167 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 2162473001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2162473001 by TE Connectivity

2162473001
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Diameter
1.52 mm
Number of Conductors
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Resistance
0.02 Ω
Shielding
NO
Stranding
19X30
Wire Gauge
18 AWG
Wire Size-Max
18 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 2162473001
    TE Connectivity
    Cable Assembly, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2162473001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2162473001 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2162473001 would you like to use for your alert(s)?
  • Please alert me when 2162473001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2162473001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2162473001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2162473001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2162473001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2162473001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: